- Home ›
- All Products›
- 2356159-1
2356159-1
TE Connectivity / AMP Brand
R/A PLUG ASSY 7 ROW MULTIGIG RT3, H-LEFT
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
R/A PLUG ASSY 7 ROW MULTIGIG RT3, H-LEFT
Search Keywords: 23561591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2356159-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
PCB Contact Termination Area Plating Material Thickness:50 µin, 1.27 µm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Primary Product Color:Black
-
Contact Mating Area Plating Material:Gold
-
Applied to Printed Circuit Board Type:Daughtercard
-
Contact Base Material:Copper Alloy
-
Backplane Architecture:Traditional Backplane
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Method:Tube
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
Number of Rows:7
-
Number of Columns:8
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Centerline (Pitch):1.8 mm
-
Number of Positions:56
-
Contact Current Rating (Max):1 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Row-to-Row Spacing:1.8 mm
-
Housing Material:LCP - GF (Liquid Crystal Polymer)
-
Circuit Application:Power, Signal & High Speed Data
-
PCB Mount Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
34 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
38
$207.90
75
$111.19
113
$76.13
150 +
$74.61
Click for Quote
Log in
to unlock special pricing