- Home ›
- All Products›
- 2355827-9
2355827-9
TE Connectivity / AMP Brand
Mezalok, LF SKT, 320 p, 18 mm, 50 Au, TL
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Mezalok, LF SKT, 320 p, 18 mm, 50 Au, TL
Search Keywords: 23558279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2355827-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
100 -
Number of Rows:8
-
Sealable:No
-
Termination Method to Printed Circuit Board:Surface Mount - Solder Ball
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Type:Socket
-
PCB Mount Alignment:Without
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Primary Product Color:Natural
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Stack Height:.551 in, 14 mm
-
Circuit Application:Signal
-
Packaging Type:Tape & Reel
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:Without
-
Mating Tab Width:.017 in, .43 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Housing Material:LCP
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:50 µin, 50 µm
-
PCB Mount Orientation:Vertical
-
Board-to-Board Configuration:Parallel
-
Number of Positions:320
-
Mating Tab Thickness:.018 in, .46 mm
-
Contact Current Rating (Max):1.5 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
25
$314.93
50
$166.21
75
$114.31
100 +
$112.02
Click for Quote
Log in
to unlock special pricing