- Home ›
- All Products›
- 2355825-3
TE Connectivity / AMP Brand
2355825-3
Mezalok, Socket, 114 p, 12 mm, 50 Au
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2355825-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
350 |
| Connector System: | Board-to-Board |
| Circuit Application: | Signal |
| PCB Mount Alignment: | Without |
| Connector Mounting Type: | Board Mount |
| Row-to-Row Spacing: | .05 in, 1.27 mm |
| Mating Alignment: | With |
| Mating Tab Width: | .017 in, .43 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Housing Material: | LCP |
| Connector Height: | .236 in, 6 mm |
| Mating Alignment Type: | Keyed |
| Packaging Type: | Tape & Reel |
| Contact Mating Area Plating Material Thickness: | 50 µin, 50 µm |
| Dielectric Withstanding Voltage (Max): | 750 VAC |
| Industry Standard: | VITA 61 |
| Assembly Process Feature: | Pick and Place Cover |
| Centerline (Pitch): | .05 in, 1.27 mm |
| Operating Voltage: | 250 VAC |
| PCB Mount Orientation: | Vertical |
| Packaging Quantity: | 450 |
| Contact Base Material: | Beryllium Copper |
| Contact Layout: | Matrix |
| Primary Product Color: | Natural |
| Sealable: | No |
| Number of Rows: | 6 |
| Contact Current Rating (Max): | 1.5 A |
| Mating Tab Thickness: | .018 in, .46 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Contact Mating Area Plating Material: | Gold |
| PCB Mount Retention: | Without |
| Stackable: | Yes |
| Contact Type: | Socket |
| UL Flammability Rating: | UL 94V-0 |
| Stack Height: | .472 in, 12 mm |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| Board-to-Board Configuration: | Parallel |
| Number of Positions: | 114 |
| Termination Method to Printed Circuit Board: | Surface Mount - Solder Ball |