- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2354120-1
2354120-1
TE Connectivity / AMP Brand
Cable Assembly Wire 0.1m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Wire 0.1m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F
Search Keywords: 23541201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2354120-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,385
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
15
$15.33
100
$15.29
250
$15.25
500
$15.21
1,000
$8.03
1,500
$5.52
2,000 +
$5.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments