- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-353080-3
2-353080-3
TE Connectivity / AMP Brand
DYNAMIC D-5200 HDR V ASSY 2P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5200 HDR V ASSY 2P
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- Yes Preloaded
- Contact Gender = Tab
- Terminate To Printed Circuit Board
Search Keywords: 23530803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-353080-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
280
$14.98
560
$7.93
840
$5.58
1,120 +
$5.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments