- Home ›
- All Products›
- 235305-1
235305-1
TE Connectivity / AMP Brand
HOUSING 375 SRS FI/FO RECPT.
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING 375 SRS FI/FO RECPT.
Search Keywords: 2353051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:235305-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Nominal Voltage Architecture:250 V
-
Primary Product Color:Natural
-
Number of Positions:4
-
Centerline (Pitch):.503 in, 12.8 mm
-
Connector Position Assurance Capable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,250
$2.667
2,500
$1.412
3,750
$0.994
5,000 +
$0.974
Click for Quote
Log in
to unlock special pricing