- Home ›
- All Products›
- 2351982-5
2351982-5
TE Connectivity / AMP Brand
DYNAMIC D8000 TAB CONT SILVER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DYNAMIC D8000 TAB CONT SILVER
Search Keywords: 23519825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351982-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Contact Type:Tab
-
Contact Mating Area Plating Material:Silver
-
Circuit Application:Power
-
Connector System:Component-to-Wire
-
Contact Current Rating (Max):100 A
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:3 AWG, 26.67 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Reel & Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
300
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
300
$5.82
450
$4.61
600 +
$4.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments