- Home ›
- All Products›
- 2351769-2
2351769-2
TE Connectivity / AMP Brand
CONTACT, AWG 18-20
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT, AWG 18-20
Search Keywords: 23517692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351769-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Terminal Orientation:Straight
-
Compatible With Discrete Wire Type:Stranded
-
Wire Insulation Support:Without
-
Contact Fabrication:Solid
-
Contact Shape & Form:Round
-
Barrel Inside Diameter:.043 in, 1.1 mm
-
Packaging Method:Bag/Box
-
Wire Size:18 – 20 AWG, .75 – .5 mm²
-
Barrel Type:Closed
-
Mating Pin Diameter:.04 in, 1 mm
-
Terminal Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$5.94
100
$4.46
150
$4.16
200 +
$4.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments