- Home ›
- All Products›
- 2351768-2
2351768-2
TE Connectivity / AMP Brand
CONTACT, AWG 18-20
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT, AWG 18-20
Search Keywords: 23517682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351768-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Terminal Orientation:Straight
-
Barrel Type:Closed
-
Wire Size:18 – 20 AWG, .75 – .5 mm²
-
Compatible With Discrete Wire Type:Stranded
-
Operating Temperature Range:40 – 85 °C
-
Contact Shape & Form:Round
-
Barrel Inside Diameter:.043 in, 1.1 mm
-
Contact Fabrication:Solid
-
Terminal Plating Material:Gold
-
Wire Insulation Support:Without
-
Mating Pin Diameter:.04 in, 1 mm
-
Packaging Method:Bag/Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$4.21
50
$3.42
200
$3.27
400
$3.13
600
$2.56
1,000
$2.42
2,600
$2.36
5,000 +
$2.18
Click for Quote
Log in
to unlock special pricing