- Home ›
- All Products›
- 2351768-1
2351768-1
TE Connectivity / AMP Brand
CONTACT, AWG 22-26
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT, AWG 22-26
Search Keywords: 23517681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351768-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Compatible With Discrete Wire Type:Stranded
-
Terminal Orientation:Straight
-
Mating Pin Diameter:.04 in, 1 mm
-
Contact Fabrication:Solid
-
Barrel Inside Diameter:.035 in, .9 mm
-
Packaging Method:Bag/Box
-
Terminal Plating Material:Gold
-
Barrel Type:Closed
-
Wire Size:22 – 26 AWG, .34 – .14 mm²
-
Contact Shape & Form:Round
-
Operating Temperature Range:-45 – 85 °C
-
Wire Insulation Support:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$4.00
50
$3.25
200
$3.10
400
$2.97
600
$2.44
1,000
$2.30
2,600
$2.24
5,000 +
$2.08
Click for Quote
Log in
to unlock special pricing