- Home ›
- All Products›
- 2351465-1
2351465-1
TE Connectivity / AMP Brand
UMINAS SW PPL 1.8N. 2A DT QC110 SLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
UMINAS SW PPL 1.8N. 2A DT QC110 SLD
Search Keywords: 23514651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351465-1
-
Alias/AKA:SAJSX2XPP0180SDTFBQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Over Travel:.4 mm
-
Releasing Force:20 g
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Product Type:Switch
-
Operating Position:8.4 mm
-
Movement Differential:.15 mm
-
Switch Contact Plating Material:Silver
-
Actuator Style:Pin Plunger
-
Pre Travel:.6 mm
-
Snap Action Switch Contact Current Rating:2 A
-
Switch Style:Miniature
-
Switch Type:Snap Action
-
Contact Base Material:Silver Alloy
-
Snap Action Switch Voltage Rating:250 VAC, 30 VDC
-
Operating Force:183 g, 6.5 oz
-
Snap Action Switch Mounting Angle:Vertical
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$3.64
250
$3.63
500
$2.23
750
$1.77
1,000 +
$1.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments