- Home ›
- All Products›
- 2351463-1
2351463-1
TE Connectivity / AMP Brand
MUSA SW PPL Std 0.1A VAC DT LeadWCon SLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MUSA SW PPL Std 0.1A VAC DT LeadWCon SLD
Search Keywords: 23514631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351463-1
-
Alias/AKA:SAJ501YPP0STDSDTFLQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Configuration (Pole-Throw):Single Pole - Double Throw
-
Product Type:Switch
-
Operating Position:6.68 mm
-
Switch Style:Ultra Miniature
-
Actuator Style:Pin Plunger
-
Releasing Force:13 g
-
Switch Type:Snap Action
-
Over Travel:.8 mm
-
Switch Contact Plating Material:Silver
-
Movement Differential:.2 mm
-
Snap Action Switch Contact Current Rating:.1 A
-
Contact Base Material:Silver Alloy
-
Operating Force:130 g, 4.6 oz
-
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Voltage Rating:125 VAC, 250 VAC, 48 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
250
$4.78
500
$2.94
750
$2.33
1,000 +
$2.28
Click for Quote
Log in
to unlock special pricing