- Home ›
- All Products›
- 2351457-1
2351457-1
TE Connectivity / AMP Brand
SMINSA SW PPL 0.49N. 5A AC DT SLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMINSA SW PPL 0.49N. 5A AC DT SLD
Search Keywords: 23514571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351457-1
-
Alias/AKA:SAJ35XXPP0N49SDTSEQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Type:Switch
-
Switch Style:Miniature
-
Releasing Force:5 g
-
Termination Type:Solder
-
Over Travel:1 mm
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Movement Differential:.4 mm
-
Switch Contact Plating Material:Silver
-
Snap Action Switch Contact Current Rating:5 A
-
Switch Type:Snap Action
-
Operating Position:14.7 mm
-
Pre Travel:1.2 mm
-
Actuator Style:Pin Plunger
-
Contact Base Material:Silver Alloy
-
Operating Force:50 g, 1.8 oz
-
Snap Action Switch Voltage Rating:125 VAC, 250 VAC
-
Snap Action Switch Mounting Angle:Vertical
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$5.09
500
$3.13
750
$2.48
1,000 +
$2.43
Click for Quote
Log in
to unlock special pricing