- Home ›
- All Products›
- 2351378-2
2351378-2
TE Connectivity / AMP Brand
M12 MALE,D4 CODE,STR CONNECTOR, PG9 SEAL
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12 MALE,D4 CODE,STR CONNECTOR, PG9 SEAL
Search Keywords: 23513782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351378-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention Type:Threaded Coupling
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Accessory Color:Black
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Positions:4
-
Reverse Gender:No
-
Circular Connector Type:Plug
-
Number of Power Positions:0
-
Field Serviceable:Yes
-
Position Locations Omitted:0
-
Circular Connector Shell Size:20
-
Shell Base Material:Brass
-
O-Ring Material:Silicone
-
Mating Alignment Type:Keyed
-
Circular Connector Contact Type:Pin
-
Circuit Application:Signal
-
Connector System:Wire-to-Wire
-
Environmental Protection:IP67
-
Sealable:Yes
-
Shell Type:Metal
-
Prewired:No
-
Number of Signal Positions:4
-
Voltage:250 Vrms
-
Factory Installed Backshell:With
-
Shell Plating Material:Nickel
-
Environmental Protection Type:Elastomer Sealed
-
Contact Current Rating (Max):4 A
-
Keying & Polarized Position Locations:D
-
Wire Size:22 – 26 AWG, .34 – .14 mm²
-
Durability Rating:100 Cycles
-
Assembly Type:Electrical Connector
-
Operating Voltage:250 VAC, 250 VDC
-
Keying:D
-
IP Dust Sealing Level:6
-
Contacts Preloaded:Yes
-
UL Flammability Rating:UL 94V0
-
Mating Alignment:With
-
Polarization Code:A
-
Peripheral Seal Material:Silicone
-
Shielded:Yes
-
Circular Connector Insulation Material Type:Polyamide 66 GF30
-
IP Water Sealing Level:IP67
-
Product Type:Connector Assembly
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
20
$236.99
40
$125.08
60
$86.02
80 +
$84.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments