- Home ›
- All Products›
- 2351051-2
2351051-2
TE Connectivity / AMP Brand
LGA4677 BACKPLATE ASSY,LONG STUD
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
LGA4677 BACKPLATE ASSY,LONG STUD
Search Keywords: 23510512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351051-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473302000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Backplate Material:Steel
-
Insulator Material:Polycarbonate Film Plus Acrylic Adhesive Layer
-
Compatible With IC Socket Type:LGA 4677
-
Primary Product Plating Material:Nickel
-
Card & Socket Accessory Type:Backplate
-
Packaging Method:Box & Tray
-
Operating Temperature Range:-40 – 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
840
Order Increment:
10
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
840
$70.63
1,680
$36.07
2,520
$24.56
3,360 +
$24.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments