- Home ›
- All Products›
- 2350434-3
2350434-3
TE Connectivity / AMP Brand
3P RAST2.5 TAB HEADER WO PEG
Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
3P RAST2.5 TAB HEADER WO PEG
Search Keywords: 23504343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2350434-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.098 in, 2.5 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Current Rating (Max):6 A
-
Number of Rows:1
-
Mating Alignment Type:Keyed , Polarization
-
PCB Mount Retention:Without
-
Housing Material:Nylon
-
Packaging Type:Carton
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Tin
-
Mating Retention:With
-
Mating Alignment:With
-
Contact Mating Area Plating Material Thickness:149.6 µin, 3.8 µm
-
Header Type:Fully Shrouded
-
PCB Mount Alignment:Without
-
Primary Product Color:Natural
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Contact Underplating Material:Nickel
-
Contact Type:Tab
-
Number of Positions:3
-
PCB Connector Assembly Type:PCB Mount Header
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,160
Can Ship immediately
You may purchase all in-stock quantity of 2,160
Stock lot only:
2160
MOQ for In Stock Qty:
2700
MOQ for out of Stock Qty:
2700
Order Increment:
270
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.2765
2,700
$0.2514
4,050
$0.2346
5,400 +
$0.2299
Click for Quote
Log in
to unlock special pricing