- Home ›
- All Products›
- 2350398-2
2350398-2
TE Connectivity / AMP Brand
2 POS SPRING TB PLUG , PITCH 3.50
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2 POS SPRING TB PLUG , PITCH 3.50
Search Keywords: 23503982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2350398-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Number of Rows:1
-
Contact Current Rating (Max):8 A
-
Connector System:Wire-to-Board
-
Housing Material:PA 66
-
Number of Positions:2
-
Terminal Block Connector Type:Plug
-
Circuit Application:Signal
-
Stacking Configuration:Side Stackable
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Box
-
Wire Size:24 – 16 AWG, .05 – 1.31 mm²
-
Centerline (Pitch):.137 in, 3.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:150 VAC
-
Wire Entry Location:Top
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Product Orientation:Vertical
-
Wire Entry Angle:180°
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,875
$1.934
3,750
$1.024
5,625
$0.721
7,500 +
$0.706
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments