- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2350397-2
2350397-2
TE Connectivity / AMP Brand
A 2-position, 5.00 mm pitch, 180° wire entry plug connector featuring a push-in clamp termination.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A 2-position, 5.00 mm pitch, 180° wire entry plug connector featuring a push-in clamp termination.
Search Keywords: 23503972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2350397-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
25
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$1.60
250
$1.12
800 +
$1.11
Click for Quote
Log in
to unlock special pricing