- Home ›
- All Products›
- 2348943-1
2348943-1
TE Connectivity / AMP Brand
FF 187&250 TAB HSG 9P NYLON NAT
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 187&250 TAB HSG 9P NYLON NAT
Search Keywords: 23489431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2348943-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Terminal Type:Tab
-
Housing Material:Nylon
-
Mating Alignment:Without
-
Primary Product Color:Natural
-
UL Flammability Rating:UL 94V-2
-
Contact Mating Retention:Without
-
Number of Positions:9
-
Sealable:No
-
Terminal Orientation:Straight
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Tab Housing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
200
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5,000
$3.03
10,000
$1.55
15,000
$1.06
20,000 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments