- Home ›
- All Products›
- 2347721-7
2347721-7
TE Connectivity / AMP Brand
SFP56 STACKED 2X6 RECEPTACLE ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SFP56 STACKED 2X6 RECEPTACLE ASSEMBLY
Search Keywords: 23477217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2347721-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Connector & Contact Terminates To:Printed Circuit Board
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Connector Mounting Type:Board Mount
-
Data Rate (Max):56 Gb/s
-
Number of Positions:20
-
Form Factor:zSFP+ Stacked (SFP56)
-
Port Matrix Configuration:2 x 6
-
Cage Type:Stacked
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Ports:12
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.018 in, .6 mm
-
Pluggable I/O Applications:SFP28 , SFP56
-
Pluggable I/O Accessory Type:Dust & EMI Cover
-
EMI Containment Feature Type:Internal/External EMI Springs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$179.83
5
$179.38
7
$178.93
14
$110.11
21
$87.17
27 +
$85.43
Click for Quote
Log in
to unlock special pricing