- Home ›
- All Products›
- 2347091-1
2347091-1
TE Connectivity / AMP Brand
2MM HM MALE CONNECTOR, COL 8, M1
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MM HM MALE CONNECTOR, COL 8, M1
Search Keywords: 23470911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2347091-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
Data Rate:1 Gb/s
-
Number of Positions:56
-
Operating Temperature Range:-55 – 125 °C
-
Packaging Method:Tube
-
Number of Rows:7
-
Centerline (Pitch):2 mm
-
Primary Product Color:Gray
-
Connector & Contact Terminates To:Printed Circuit Board
-
CompactPCI Designation:None
-
Sealable:No
-
Circuit Application:Power & Signal
-
Connector System:Board-to-Board
-
Number of Columns:8
-
Contact Current Rating (Max):1.5 A
-
PCB Mount Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
225
$9.48
450
$5.02
675
$3.53
900 +
$3.46
Click for Quote
Log in
to unlock special pricing