- Home ›
- All Products›
- 2345986-3
2345986-3
TE Connectivity / AMP Brand
TYPE C 3.1 TOP MOUNT DUAL SMT 1.63CH 30U
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TYPE C 3.1 TOP MOUNT DUAL SMT 1.63CH 30U
Search Keywords: 23459863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2345986-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Packaging Method:Reel
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-40 – 85 °C
-
Connector & Housing Type:Receptacle
-
Body Orientation:Right Angle
-
Offset:1.63 mm
-
Contact Current Rating (Max):5 A
-
PCB Mount Location:Top
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shell Plating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Assembly Process Feature:Without Pick and Place Cover
-
Contact Mating Area Plating Material:Gold
-
USB Connector Type:USB 3.1 Type-C
-
PCB Mount Alignment Type:Locating Posts
-
Grounding Options:PCB Ground
-
Number of Ports:1
-
Mating Cycles (Max):10000
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Housing Color:Black
-
Connector System:Cable-to-Board , Wire-to-Board
-
USB Version:3.1 Gen 2
-
Industry Standard:USB 3.0
-
Soldering Temperature (Max):255 °C, 491 °F
-
Locking Feature:Without
-
Termination Method to Printed Circuit Board:Surface Mount
-
Integral Locking Latch:Without
-
PCB Connector Seating:Offset
-
Packaging Quantity:900
-
Shell Plating Finish:Matte
-
Contact Mating Area Plating Material Thickness:30 µin, .75 µm
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
9,000
$1.812
18,000
$0.926
27,000
$0.630
36,000 +
$0.617
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments