- Home ›
- All Products›
- 2345654-1
2345654-1
TE Connectivity / AMP Brand
HOUSING, INLINE FEMALE, CLIP, FAKRA
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HOUSING, INLINE FEMALE, CLIP, FAKRA
Search Keywords: 23456541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2345654-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Connector Height:.655 in, 16.65 mm
-
Connector System:Cable-to-Cable
-
Number of Positions:1
-
Operating Temperature (Max):125 °C, 257 °F
-
Sealable:No
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Width:.385 in, 9.8 mm
-
Circuit Application:Signal
-
Packaging Method:Bag
-
Termination Method to Wire & Cable:Crimp
-
Product Length:1.078 in, 27.4 mm
-
Operating Voltage:800 VAC
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Housing for female terminals
-
Body Material:Polyester, PBT
-
Housing Color:Jet Black
-
Packaging Quantity:1000
-
Mating Retention:With
-
Shielded:No
-
Cable Exit Angle:180°
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Type:Coax
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
155
MOQ for out of Stock Qty:
155
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
155
$0.8679
250
$0.8657
500
$0.8635
1,000
$0.8614
1,500
$0.8592
3,000
$0.5288
4,500
$0.4186
6,000 +
$0.4102
Click for Quote
Log in
to unlock special pricing