- Home ›
- All Products›
- 2345653-2
2345653-2
TE Connectivity / AMP Brand
HOUSING, INLINE FEMALE, FAKRA
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING, INLINE FEMALE, FAKRA
Search Keywords: 23456532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2345653-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Shielded:No
-
Connector System:Cable-to-Cable
-
Product Length:1.079 in, 27.4 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Cable Type:Coax
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Circuit Application:Signal
-
Connector Height:.508 in, 12.9 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Contact Type:Socket
-
Operating Voltage:800 VAC
-
Connector & Housing Type:Housing for female terminals
-
Product Width:.386 in, 9.8 mm
-
Housing Color:Cream
-
Body Material:Polyester, PBT
-
Number of Positions:1
-
Termination Method to Wire & Cable:Crimp
-
Cable Exit Angle:180°
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,500
$0.9407
3,000
$0.5789
4,500
$0.4583
6,000 +
$0.4491
Click for Quote
Log in
to unlock special pricing