- Home ›
- All Products›
- 2345388-2
2345388-2
TE Connectivity / AMP Brand
2POS,AMP MCP 2.8,REC HSG ASSY,SLD,COD 2
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2POS,AMP MCP 2.8,REC HSG ASSY,SLD,COD 2
Search Keywords: 23453882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2345388-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mating Alignment:With
-
Sealable:Yes
-
Connector Shape:Rectangular
-
Contact Size:2.8mm
-
Number of Rows:1
-
Operating Temperature (Max):120 °C, 248 °F
-
Connector System:Cable-to-Cable
-
Connector Position Assurance Capable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Circuit Application:Power & Signal
-
Mating Pin Diameter:.196 in, 5 mm
-
Primary Locking Feature:Locking Lance
-
Nominal Voltage Architecture:50 V
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Housing Type:Receptacle
-
Mating Tab Width:.109 in, 2.8 mm
-
Number of Positions:2
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
588
Can Ship immediately
You may purchase all in-stock quantity of 588
Stock lot only:
588
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
11 Weeks
can ship
7/16/26
Tariffs may apply for U.S. shipments