- Home ›
- All Products›
- 2345180-2
2345180-2
TE Connectivity / AMP Brand
6POS,HSD DIA 0.6,HDR ASSY,180DEG,COD B
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
6POS,HSD DIA 0.6,HDR ASSY,180DEG,COD B
Search Keywords: 23451802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2345180-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
110 -
Housing Color:White
-
PCB Mount Retention:With
-
Mating Pin Diameter:.023 in, .024 in, .6 mm, .63 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.079 in, .1 in, 2 mm, 2.54 mm
-
Product Width:.616 in, 15.65 mm
-
Outer Contact Plating Material:Tin (Sn)
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Sealable:No
-
Number of Positions:6
-
Product Length:.557 in, 14.15 mm
-
Shielded:Yes
-
Operating Temperature (Max):105 °C, 221 °F
-
Operating Voltage:100 VDC
-
Contact Current Rating (Max):2.5 A, 5 A
-
PCB Mount Retention Type:Guide Pin
-
Connector Height:.61 in, 15.5 mm
-
Body Material:PA
-
Contact Type:Pin
-
Mating Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
550
$13.18
1,100
$6.95
1,650
$4.78
2,200 +
$4.69
Click for Quote
Log in
to unlock special pricing