- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Indoor Antennas ›
- 2344721-6
2344721-6
TE Connectivity / AMP Brand
CEILING MOUNT ANTENNA MIMO 4X4 N PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
CEILING MOUNT ANTENNA MIMO 4X4 N PLUG
Search Keywords: 23447216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2344721-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Antenna Protocol:Wi-Fi
-
Antenna Connector Type:Plug
-
Active Antenna:No
-
Antenna Type:Enclosure
-
Antenna Connection Type:Cable Assembly
-
Antenna Style:External
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$207.95
2
$204.10
4
$200.26
7
$196.39
25
$192.55
101
$184.05
1,001 +
$175.55
Click for Quote
Log in
to unlock special pricing