- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Internal Antennas ›
- 2344656-4
2344656-4
TE Connectivity / AMP Brand
WLAN DUAL BAND ANTENNA FPC V 200mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
WLAN DUAL BAND ANTENNA FPC V 200mm
Search Keywords: 23446564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2344656-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Antenna Connector Type:MHF Compatible
-
Active Antenna:No
-
Antenna Protocol:Wi-Fi
-
Antenna Type:Thin PCB
-
Application by Region:Bluetooth - Global - 2400 – 2500 MHz , WLAN - Global - 2400 – 2483.5 MHz , WLAN - Global - 5150 – 5875 MHz
-
Antenna Connection Type:Cable Assembly
-
Antenna Style:Embedded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,138
Ships today, if you order in
You may purchase all in-stock quantity of 1,138
Stock lot only:
1138
Minimum Order Quantity:
5000
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$0.9021
5,000
$0.8201
7,600
$0.8180
10,000 +
$0.7160
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments