- Home ›
- All Products›
- 2343297-2
2343297-2
TE Connectivity / AMP Brand
SPRING FINGER
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPRING FINGER
Search Keywords: 23432972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2343297-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1700 -
Side Protected:Yes
-
Operating Temperature Range:-67 – 257 °C, -55 – 125 °F
-
Spring Finger Type:Box-Clip
-
Contact Working Range (Low):.094 in, 2.4 mm
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):1 A
-
Number of Positions:1
-
Product Width:.071 in, 1.8 mm
-
Point of Contact Area Plating Material:Gold
-
Product Length:.226 in, 5.75 mm
-
Uncompressed Height:.157 in, 4 mm
-
Contact Working Range (High):.126 in, 3.2 mm
-
Circuit Application:Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12750
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
12,750
$0.9117
25,500
$0.4656
38,250
$0.3170
51,000 +
$0.3106
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments