- Home ›
- All Products›
- 2343040-1
2343040-1
TE Connectivity / AMP Brand
NanoRF, BP, 18 Pos 67.3C SS
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NanoRF, BP, 18 Pos 67.3C SS
Search Keywords: 23430401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2343040-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Connector Center Contact Material:Beryllium Copper
-
Connector System:Cable-to-Cable
-
Module Mounting Type:Screw
-
Plating Finish:Passivated
-
Number of Coaxial Contacts:18
-
Body Material:Stainless Steel
-
Circuit Application:Signal
-
Contact Current Rating (Max):1 A
-
VITA 67:Yes
-
Impedance:50 Ω
-
Number of Positions:18
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Panel Mount
-
Centerline (Pitch):1 in, 25.4 mm
-
Operating Temperature Range:-65 – 120 °C, -85 – 248 °F
-
RF Contact Spacing:.11 in, 2.79 mm
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
34 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
7
$4,273.22
13
$2,350.45
19
$1,642.06
25 +
$1,609.22
Click for Quote
Log in
to unlock special pricing