- Home ›
- All Products›
- 2342832-4
2342832-4
TE Connectivity / AMP Brand
AVC16L FLAT S04 RED R 500MM/2X3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AVC16L FLAT S04 RED R 500MM/2X3
Search Keywords: 23428324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342832-4
-
Alias/AKA:AVC16LS04FE03T5B04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Oil-Tight:No
-
Low Profile:Yes
-
Dust Proof:Yes
-
Case Material:Stainless Steel
-
Actuator Material:Steel
-
Mounting Angle:Vertical
-
Bushing Style:Threaded
-
Switch Type:Pushbutton
-
Temperature Rating:Standard
-
Termination Type:Long Leads
-
Actuator Style:Round
-
Type of Contact:1 pole, NO
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Actuator Color:Silver
-
Seal Type:Epoxy
-
Bushing Thread Size:M16 x 1
-
ESD Grounding Terminal:Without
-
Packaging Method:Loose Piece
-
Illuminated:Yes
-
Operating Function:On Off
-
Actuator Profile:Flush
-
Cap Color:Silver
-
Attachment Method:Screw-On
-
Ganged:No
-
IP Rating:IP68
-
Bushing Diameter:.63 in, 16 mm
-
Panel Cutout Size:.63 (Diameter) in, 16 (Diameter) mm
-
Actuator Force:0 g, 0 oz
-
Bushing Length:.59 in, 15 mm
-
Thread Size:M16 x 1
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$114.37
5
$114.09
10
$113.80
25
$113.52
50
$60.10
75
$42.29
100 +
$41.44
Click for Quote
Log in
to unlock special pricing