- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2342084-8
2342084-8
TE Connectivity / AMP Brand
8POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
8POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM
Search Keywords: 23420848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342084-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,183
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$56.38
25
$56.23
50
$56.09
100
$55.95
200
$29.53
300
$20.31
400 +
$19.90
Click for Quote
Log in
to unlock special pricing