- Home ›
- All Products›
- 2-34162-3
2-34162-3
TE Connectivity / AMP Brand
TERMINAL,PG R 16-14 1/4
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TERMINAL,PG R 16-14 1/4
Search Keywords: 2341623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-34162-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Terminal Type:Ring Tongue
-
Packaging Method:Tape Mounted
-
Plating Thickness:100 µin, 2.54 µm
-
Shape Code:RING-043
-
Operating Temperature Range:105 °C
-
Plating Material:Copper , Tin
-
Sealable:No
-
Wire/Cable Type:Regular Wire
-
Insulation Material:Vinyl
-
Weight per Piece:.18 g
-
Packaging Quantity:4000
-
Voltage (Max):600 V
-
Wire Insulation Diameter:.118 – .193 in, 3 – 4.9 mm
-
Barrel Inside Diameter (Min):.195 in
-
Barrel Type:Closed Barrel
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
-
Inspection Slot:No
-
Support Style:Insulation Support
-
Overall Length:1.09 in, 27.69 mm
-
Terminal Orientation:Straight
-
Barrel Color:Black
-
Insulated Wire Support:Yes
-
Government Qualified:No
-
Number of Holes:1
-
Stud Diameter:.265 in, 6.73 mm
-
Tongue Thickness:.031 in, .79 mm
-
Barrel Style:Standard
-
Insulated:Yes
-
Heavy Duty:No
-
Barrel Inside Diameter:.195 in, 4.95 mm
-
Terminal Angle:Straight
-
Wire/Cable Composition:Solid or Stranded
-
Material Thickness:.031 in
-
Stud Size:M6
-
Wire Insulation Diameter (Max):.19 in, 4.9 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT