- Home ›
- All Products›
- 2340865-1
2340865-1
TE Connectivity / AMP Brand
C/A, SLIVER 2.0, 2C, R/A TO R/A, 0.5M
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
C/A, SLIVER 2.0, 2C, R/A TO R/A, 0.5M
Search Keywords: 23408651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2340865-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Cable Assembly Category:High Speed
-
Impedance:85 Ω
-
Wire Size:30 AWG
-
Number of Signal Positions:72
-
Cable Assembly Length:.5 m
-
Number of Power Positions:12
-
Data Rate:20 Gb/s
-
Halogen Free:Yes
-
Connector Type (End A):Sliver Plug
-
Connector Type (End B):Sliver Plug
-
Cable Assembly Type:Sliver
-
Number of Positions:84
-
Cable Style:Discrete Pair
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$131.12
50
$69.42
75
$48.85
100 +
$47.87
Click for Quote
Log in
to unlock special pricing