- Home ›
- All Products›
- 2340654-4
TE Connectivity / AMP Brand
2340654-4
QSFP28 TO 4XSFP28, 32AWG, 2M
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
QSFP28 TO 4XSFP28, 32AWG, 2M
Search Keywords: 23406544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2340654-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Equalized:No
-
Halogen Free:No
-
Data Rate:25 Gb/s
-
Number of Signal Positions:16
-
Cable Assembly Length:6.56 ft, 2 m
-
Cable Assembly Category:High Speed , Industry Standard
-
Wire Size:32 AWG, .032 mm²
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Outside Cable Diameter:.15 in, 3.81 mm
-
Connector Type (End A):QSFP28 Plug
-
Shielded:Yes
-
Number of Positions:16
-
Cable Color:Black
-
Connector Type (End B):SFP+ Plug
-
Cable Assembly Type:QSFP28 to SFP+
-
Number of Pairs:8
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2340654-4 RoHS compliant?
Yes, 2340654-4 is RoHS compliant.
What is the lead time for 2340654-4?
The standard lead time for 2340654-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
13
$270.38
25
$148.87
38
$103.38
50 +
$101.31
Click for Quote
Log in
to unlock special pricing