- Home ›
- All Products›
- 2339729-1
2339729-1
TE Connectivity / AMP Brand
CAP PIN ASSY, 4P, FLANGE, SEALED COAX
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CAP PIN ASSY, 4P, FLANGE, SEALED COAX
Search Keywords: 23397291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2339729-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector System:Cable-to-Cable
-
Connector & Contact Terminates To:Wire & Cable
-
Shielded:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Cable Type:Coax
-
Contact Type:Pin
-
Centerline (Pitch):.21 in, 5.3 mm
-
Circuit Application:Power & Signal
-
Mating Retention:With
-
Termination Method to Wire & Cable:Crimp (Standard)
-
Panel Attachment Style:Rear Mount
-
Sealable:Yes
-
Dielectric Material:PBT
-
Connector Mounting Type:Panel Mount
-
Operating Temperature (Max):105 °C, 221 °F
-
Cable Exit Angle:180°
-
Number of Positions:4
-
Housing Color:Water Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
288
can ship 6/17/26
Minimum Order Quantity:
5
36 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$8.83
25
$7.17
72
$6.85
144
$6.65
288
$6.29
504
$5.47
1,008
$4.86
2,520 +
$3.94
Click for Quote
Log in
to unlock special pricing