- Home ›
- All Products›
- 2339032-1
2339032-1
TE Connectivity / AMP Brand
2POS,TAB1.2X0.6,HDR ASSY,90DEG,SLDR
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2POS,TAB1.2X0.6,HDR ASSY,90DEG,SLDR
Search Keywords: 23390321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2339032-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention:With
-
Operating Temperature Range:-40 – 125 °C
-
Mating Tab Width:1.2 mm
-
Mating Alignment:With
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Cable-to-Board
-
PCB Mount Retention Type:Mounting Screw
-
Contact Type:Tab
-
Shielded:No
-
PCB Mount Orientation:Right Angle
-
Connector Shape:Rectangular
-
Circuit Application:Power & Signal
-
Degree of Protection:IP6K9K
-
Number of Positions:2
-
Number of Rows:1
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention Type:Locking Interface
-
Number of Signal Positions:2
-
Mounting Holes:With
-
Sealable:Yes
-
Primary Product Color:Black
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):2.54 mm
-
Contact Size:1.2mm
-
PCB Mount Alignment:With
-
Mating Tab Thickness:.6 mm
-
Header Type:Fully Shrouded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
176
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
176
$4.55
352
$2.80
528
$2.22
704 +
$2.17
Click for Quote
Log in
to unlock special pricing