- Home ›
- All Products›
- 2338853-1
2338853-1
TE Connectivity / AMP Brand
EP2.5 HDR 2P VERT W/O BOSS,TAPING,UL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
EP2.5 HDR 2P VERT W/O BOSS,TAPING,UL
Search Keywords: 23388531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2338853-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Termination Post & Tail Length:.134 in, 3.4 mm
-
Contact Base Material:Brass
-
Contact Mating Area Length:.142 in, 3.6 mm
-
Housing Material:PBT
-
Contact Type:Pin
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Packaging Type:Tape
-
Contact Mating Area Plating Material Thickness:80 – 200 µin, 2 – 5 µm
-
Number of Positions:2
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Mating Retention:With
-
Contact Shape & Form:Round
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Pin Diameter:.024 in, .6 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Length:.3 in, 7.5 mm
-
Connector Height:.346 in, 8.8 mm
-
Operating Voltage:250 VAC
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):4.2 A
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Connector Contact Load Condition:Fully Loaded
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Quantity:900
-
PCB Contact Termination Area Plating Material Thickness:80 – 200 µin, 2 – 5 µm
-
Number of Rows:1
-
Mating Retention Type:Latch
-
Contact Layout:Inline
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Alignment:Without
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Primary Product Color:Natural
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Width:.252 in, 6.4 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,100
Can Ship immediately
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
7 Weeks
can ship
6/18/26
Tariffs may apply for U.S. shipments