- Home ›
- All Products›
- 2338245-4
2338245-4
TE Connectivity / AMP Brand
EP2.5 HDR 4P VERT BOSS,RED,UL
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP2.5 HDR 4P VERT BOSS,RED,UL
Search Keywords: 23382454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2338245-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Underplating Material:Nickel
-
Header Type:Fully Shrouded
-
Mating Alignment Type:Polarization
-
Circuit Application:Power & Signal
-
PCB Mount Retention:With
-
Centerline (Pitch):.098 in, 2.5 mm
-
Mating Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:PBT
-
Contact Type:Pin
-
Mating Alignment:With
-
Contact Current Rating (Max):4.2 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Finish:Bright
-
Connector System:Wire-to-Board
-
Primary Product Color:Red
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Packaging Type:Bag , Box
-
PCB Mount Alignment:With
-
Sealable:No
-
Number of Rows:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,800
Can Ship immediately
MOQ for In Stock Qty:
7200
MOQ for out of Stock Qty:
7200
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
7,200
$0.2047
10,800
$0.1621
14,400 +
$0.1588
Click for Quote
Log in
to unlock special pricing