Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-338086-3

6P/6C INV MJ, SMT 22" TOP REEL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
6P/6C INV MJ, SMT 22" TOP REEL
Product Highlights:
  • Connector
  • With Contacts
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ25
Search Keywords: 23380863
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-338086-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Type: RJ-25
Body Orientation: Straight
Mounting: Surface Mount
Pitch: 1.27 mm
Gender: F
Number of Contacts: 6
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-338086-3 discontinued?
Yes, 2-338086-3 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-338086-3 RoHS compliant?
Yes, 2-338086-3 is RoHS compliant.
What is the lead time for 2-338086-3?
The standard lead time for 2-338086-3 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,750
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$1.78
2,250
$1.63
5,250
$1.56
10,500
$1.37
25,500 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!