- Home ›
- All Products›
- 2338011-1
2338011-1
TE Connectivity / AMP Brand
CU ALLOY,OUTER FERRULE,FAKRA AUT,RG58
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CU ALLOY,OUTER FERRULE,FAKRA AUT,RG58
Search Keywords: 23380111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2338011-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Connector Shielding Accessory Type:Ferrule
-
Sealable:No
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Product Material:Copper
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,500
$0.6574
3,000
$0.4046
4,500
$0.3203
6,000 +
$0.3139
Click for Quote
Log in
to unlock special pricing