- Home ›
- All Products›
- 2337892-2
2337892-2
TE Connectivity / AMP Brand
ETHERNET 4P PLUG ASSY
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ETHERNET 4P PLUG ASSY
Search Keywords: 23378922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2337892-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):2.01 mm
-
Circuit Application:Signal
-
Connector System:Cable-to-Board
-
Contact Current Rating (Max):.5 A
-
Connector & Housing Type:Plug
-
Cable Exit Angle:180°
-
Connector & Contact Terminates To:Wire & Cable
-
Shielded:No
-
Number of Positions:4
-
Sealable:No
-
Impedance:110 Ω
-
Cable Type:UTP
-
Operating Temperature (Max):105 °C, 221 °F
-
Termination Method to Wire & Cable:Push-In
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Tab Thickness:.25 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
25
$2.00
100
$1.62
250
$1.55
500
$1.51
1,000
$1.42
2,500
$1.39
5,000
$1.35
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing