- Home ›
- All Products›
- 2337235-1
2337235-1
TE Connectivity / AMP Brand
TACT MICRO JB 4.6X4.4X1.05 P3.5 PH 100GF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TACT MICRO JB 4.6X4.4X1.05 P3.5 PH 100GF
Search Keywords: 23372351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2337235-1
-
Alias/AKA:MCSLPT4644B1PHTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Tactile Feel:Yes
-
ESD Grounding Terminal:Without
-
Contact Base Material:Stainless Steel
-
Case Color:Black
-
Product Type:Switch
-
Actuator Style:Round
-
Dust Proof:No
-
Termination Type:Printed Circuit Board
-
Process Sealed:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile Switch Mounting Type:Surface Mount
-
Illuminated:No
-
Switch Contact Plating Material:Silver
-
Tactile:Yes
-
Tactile Switch Mounting Angle:Vertical
-
Tactile Switch Voltage Rating:12 VDC
-
Temperature Rating:-20 – 70 °C
-
Actuator Profile:Extended
-
Tactile Switch Contact Current Rating:50 mA
-
Low Profile:Yes
-
Leg Style:J Style
-
Body Style:Horizontal
-
Actuator Material:Silicone Rubber
-
Operating Function:No
-
Ganged:No
-
Case Material:Thermoplastic
-
Switch Height:.041 in, 1 mm
-
Packaging Method:Tape & Reel
-
Actuator Force:100 g, 3.52 oz
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.3945
500
$0.3205
1,500
$0.3062
3,000
$0.2931
6,000
$0.2810
10,500
$0.2803
15,000
$0.2591
25,500 +
$0.2585
Click for Quote
Log in
to unlock special pricing