- Home ›
- All Products›
- 2337233-1
2337233-1
TE Connectivity / AMP Brand
TACT MICRO JB 4.8X4.8X0.55 P3.7 100GF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TACT MICRO JB 4.8X4.8X0.55 P3.7 100GF
Search Keywords: 23372331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2337233-1
-
Alias/AKA:MCSLPT4848C1DTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Product Type:Switch
-
Actuator Profile:Flush
-
Leg Style:J Style
-
Ganged:No
-
Contact Base Material:Stainless Steel
-
Tactile Switch Voltage Rating:12 VDC
-
Body Style:Horizontal
-
Process Sealed:No
-
Operating Function:No
-
Switch Contact Plating Material:Silver
-
Low Profile:Yes
-
Tactile Switch Contact Current Rating:50 mA
-
Tactile Feel:Yes
-
Tactile Switch Mounting Type:Surface Mount
-
Termination Type:Printed Circuit Board
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Case Color:Black
-
Temperature Rating:-30 – 80 °C
-
Tactile Switch Mounting Angle:Vertical
-
Actuator Material:Polyimide
-
Tactile:Yes
-
Dust Proof:No
-
Illuminated:No
-
Actuator Style:Flush, Top
-
ESD Grounding Terminal:Without
-
Case Material:Thermoplastic
-
Switch Height:.022 in, .5 mm
-
Packaging Method:Tape & Reel
-
Number of Actuators:Single
-
Actuator Force:100 g, 3.52 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.1728
4,000
$0.1653
6,000
$0.1630
8,000
$0.1607
26,000
$0.1422
50,000
$0.1343
100,000 +
$0.1264
Click for Quote
Log in
to unlock special pricing