- Home ›
- All Products›
- 2336582-1
2336582-1
TE Connectivity / AMP Brand
PUSH-PUSH NANO SIM CONNECTOR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PUSH-PUSH NANO SIM CONNECTOR
Search Keywords: 23365821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2336582-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Card Stop:With
-
Number of Loaded Positions:7
-
Ejector Type:Push-Push
-
Card Insertion Style:Normal Insertion
-
Shell Material:Stainless Steel
-
Compatible Card:4FF SIM
-
Card Detection Switch:With
-
Contact Current Rating (Max):1 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Durability Rating:5000 Cycles
-
Packaging Method:Reel
-
Voltage Rating:30 VAC
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Positions:7
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-40 – 85 °C, -40 – 85 °F
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Surface Mount
-
Current Rating (Max):1 A
-
Connector Mounting Type:Board Mount
-
Contact Mating Retention:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
You may purchase all in-stock quantity of 10,500
Stock lot only:
10500
MOQ for In Stock Qty:
15000
MOQ for out of Stock Qty:
15000
Order Increment:
1500
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1.353
15,000 +
$1.230
Click for Quote
Log in
to unlock special pricing