- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2336396-1
2336396-1
TE Connectivity / AMP Brand
ASSEMBLY, LIGHT CONTROLLER BASE, W/VENT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ASSEMBLY, LIGHT CONTROLLER BASE, W/VENT
Search Keywords: 23363961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2336396-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Circuit Application:Power & Signal
-
Lighting Product Type:Connector
-
Contact Current Rating (Max):15 A
-
Number of Positions:7
-
Sleeve Compatible:Yes
-
Vented:Yes
-
Housing Color:Black
-
Operating Voltage:600 VDC
-
Sealable:Yes
-
Connector & Contact Terminates To:Printed Circuit Board
-
Agency & Standard:ANSI
-
Surge Protection:None
-
Connector Diameter:76 mm
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-45 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,775
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
10
$21.53
25
$21.47
50
$21.42
125
$21.37
250
$11.31
375
$7.96
500 +
$7.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments