- Home ›
- All Products›
- 2-33467-4
2-33467-4
TE Connectivity / AMP Brand
TERMINAL 6 SOLIS RING 3/8
Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL 6 SOLIS RING 3/8
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2334674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-33467-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material Thickness:.057 in, 1.45 mm
-
Wire Size:6 AWG, 20800 – 33100 CMA, 13 – 15 mm²
-
Wire/Cable Type:Regular Wire
-
Shape Code:RING-049
-
Inspection Slot:No
-
Packaging Quantity:500
-
Wire/Cable Composition:Solid or Stranded
-
Heavy Duty:No
-
Terminal Orientation:Straight
-
Overall Length:1.246 in, 31.65 mm
-
Stud Diameter:.39 in, 9.53 mm, 9.91 mm
-
Insulated Wire Support:No
-
Barrel Inside Diameter (Min):.232 in, 5.89 mm
-
Barrel Inside Diameter:.232 in, 5.89 mm
-
Weight per Piece:6.754 g
-
Plating Material:Copper , Tin
-
Barrel Type:Closed Barrel
-
Insulated:No
-
Stud Size:3/8
-
Government Qualified:No
-
Number of Holes:1
-
Operating Temperature Range:170 °C
-
Terminal Type:Ring Tongue
-
Packaging Method:Loose Piece
-
Sealable:No
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT