- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 233457-2
233457-2
TE Connectivity / AMP Brand
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin T/R
Search Keywords: 2334572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:233457-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
6/30/26
Possible Replacement
Ring Tongue Terminal - #10 - 10 AWG - 6.64 mm² - SOLISTRAND Series.
In Stock:
73,246
Minimum Order:
500