- Home ›
- All Products›
- 2334270-1
2334270-1
TE Connectivity / AMP Brand
80POS,0.64 GENER. Y,TAB HSG ASSY,SLD
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
80POS,0.64 GENER. Y,TAB HSG ASSY,SLD
Search Keywords: 23342701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2334270-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Sealable:Yes
-
Primary Product Color:Black
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Contact Current Rating (Max):30 A, 40 A, 7.5 A
-
Contact Size:.64mm , 2.8mm , 5.8mm
-
Connector Shape:Rectangular
-
Operating Temperature (Max):120 °C, 248 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Centerline (Pitch):.102 in, .251 in, 2.6 mm, 6.4 mm
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:Power & Signal
-
Number of Rows:6
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Positions:80
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector Position Assurance Capable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Housing for Male Terminals
-
Contact Type:Tab
-
Mating Tab Width:.025 in, .11 in, .228 in, .63 mm, 2.8 mm, 5.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
60
$17.69
120
$10.89
180
$8.62
240 +
$8.45
Click for Quote
Log in
to unlock special pricing