- Home ›
- All Products›
- 2333210-1
2333210-1
TE Connectivity / AMP Brand
1POS,FAKRA AUT,HDR ASSY,180DEG,COD A
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1POS,FAKRA AUT,HDR ASSY,180DEG,COD A
Search Keywords: 23332101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2333210-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Product Width:.295 in, 7.5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Product Length:.331 in, 8.4 mm
-
Contact Current Rating (Max):1 A
-
Operating Temperature (Max):105 °C, 221 °F
-
Outer Contact Plating Material:Tin (Sn)
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Shielded:Yes
-
Housing Color:Black
-
Connector Mounting Type:Board Mount
-
Mating Pin Diameter:.019 in, .51 mm
-
Sealable:No
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Height:.461 in, 11.7 mm
-
Connector System:Cable-to-Board
-
Number of Positions:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,875
$4.38
3,750
$2.31
5,625
$1.59
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing